A000088, Arduino Mini-05 without Headers Development Kit Platform based on the ATmega328 8bit ATmega AVR MCU
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- System Monitoring and Control
Description
- A000088, Arduino Mini-05 without Headers Development Kit Platform based on the ATmega328, 8-bit ATmega AVR MCU. The Arduino Mini is a small microcontroller board intended for use on breadboards and when space is at a premium. The revision 05 has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an on-board reset button
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Mini
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ATMEGA328P-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | Ajouter au panier | |
|
ATMEGA328P-MURA1 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin MLF T/R | Ajouter au panier | |
|
ATMEGA328P-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | Ajouter au panier |