A10PED, PCIe FPGA Board based on Dual Arria 10 GX Full-Length PCIe Board with Dual 12x Avago Fiber Optic, QSFP and HMC
Using Part
Vignette
1 / 2
Pour les produits finaux
- Broadcast
- Compute and Storage
- Networking
- Portable Instrumentation
- Security
- SigInt
Description
- A10PED, PCIe FPGA Board is a full-length PCIe x8 Card featuring two Intel Arria 10 GX FPGAs. The Arria 10 boasts high densities and a power-efficient FPGA fabric married with a rich feature set including high-speed transceivers up to 15 Gbps, hard floating-point DSP blocks, and embedded Gen3 PCIe x8. The board offers flexible memory configurations, supporting a Hybrid Memory Cube along with up to 32 GBytes of memory. Two 12x Avago fiber optic modules and a QSFP cage provide high-speed, low-latency I/O direct to the FPGAs. The A10PED also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management. All of these features combine to make the A10PED ideal for a wide range of applications, including network processing and security, compute and storage, instrumentation, broadcast, and SigInt
Caractéristiques principales
-
Embedded System TypeFPGA
-
Family NameArria 10 GX
Pièces en vedette (203)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
10AX066K1F40E1HG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1517-Pin FC-FBGA Tray | Ajouter au panier | |
|
10AX066K4F36E3SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V Medical 1152-Pin FBGA | Ajouter au panier | |
|
10AX066N2F40E2LG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V Medical 1517-Pin FBGA Tray | Ajouter au panier | |
|
10AX066H4F34I3SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1152-Pin FC-FBGA Tray | Ajouter au panier | |
|
10AX066K2F35I2LG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1152-Pin FBGA Tray | Ajouter au panier | |
|
10AX066H2F34E1HG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1152-Pin FBGA Tray | Ajouter au panier | |
|
10AX066N2F40I1HG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1517-Pin FC-FBGA Tray | Ajouter au panier | |
|
10AX066H4F34I3SGES | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V Medical 1152-Pin FC-FBGA Tray | Ajouter au panier | |
|
10AX066K2F40I2LG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V Medical 1517-Pin FBGA Tray | Ajouter au panier | |
|
10AX066K4F35E3LG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1152-Pin FBGA Tray | Ajouter au panier | |
|
10AX066K3F35I2SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1152-Pin FBGA Tray | Ajouter au panier | |
|
10AX066H5F34I3SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 660000 Cells 20nm Technology 0.9V 1152-Pin FBGA | Ajouter au panier |