AD8027AR-EBZ, Evaluation Board for AD8027AR Single, High Speed Op-Amps Offered in 8-Lead SOIC Packages
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Imaging
- Instrumentation and Measurement
- Video and Imaging
Description
- AD8027AR-EBZ, Evaluation Board for AD8027AR Single, High Speed Op-Amps Offered in 8-Lead SOIC Packages. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
Caractéristiques principales
-
Number of SuppliesDual
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8027ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD8027ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD8027ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | Ajouter au panier |