AD8061AR-EBZ, Evaluation Board for AD8061ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package
Using Part
Vignette
1 / 1
Pour les produits finaux
- CD/DVD Player
- Cell Basestation
- Digital Camera
- Handsets
- Photodiode Sensor
- Telecom Shelter Filter Unit
- Video and Imaging
Description
- AD8061AR-EBZ, Evaluation Board for AD8061ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
Caractéristiques principales
-
Number of SuppliesDual
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8061ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R O/P 8V 8-Pin SOIC N Tube | Ajouter au panier |