AD8315-EVALZ, Evaluation Board for AD8315, 50dB GSM PA Controller
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Wireless
- Wireless Headset
Description
- AD8315-EVALZ, Evaluation Board for AD8315, 50dB GSM PA Controller. The AD8315-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V @ 15mA power supply. The power supply should be connected to the vector pins leads labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The setpoint input signal is applied to the edge-mounted SMA type connector (VSET). The detector output signal is accessible via the edge-mounted SMA connector (VAPC ). The circuit board can accommodate configuration in controller mode and a quasi-measurement mode (via an Op-Amp feedback loop) depending on the status the jumpers (LK1, LK2)
Caractéristiques principales
-
Operating Frequency100 to 2500 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8315ARMZ | Analog Devices | RF Amplifiers | RF Detector 100MHz to 2500MHz 8-Pin MSOP Tube | Ajouter au panier | |
|
AD8315ARMZ-RL | Analog Devices | RF Amplifiers | RF Detector 100MHz to 2500MHz 8-Pin MSOP T/R | Ajouter au panier |