AD8367-EVALZ, Evaluation Board for AD8367 500 MHz, Linear-in-dB VGA with AGC Detector
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Broadband Access
- Cell Basestation
- Cellular Phone
Description
- AD8367-EVALZ, Evaluation Board for AD8367 500 MHz, Linear-in-dB VGA with AGC Detector. The AD8367-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8367. Signal input and output SMA connections with a single ended setup is featured. AGC mode is easily setup with pulling the MODE pin low (SW2) and shorting the DETO pin to the GAIN pin (SW1)
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8367ARUZ | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP Tube | Ajouter au panier | |
|
AD8367ARUZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP T/R | Ajouter au panier | |
|
AD8367ARUZ-RL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP T/R | Ajouter au panier |