AD9119-CBLTX-EBZ, Evaluation Board using AD9119 high performance, 11-bit, 2.8 GSPS RF Digital to Analog Converter
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Automatic Test Equipment
- Cable Modem
- Instrumentation and Measurement
- Radar System
- WiMAX/Wireless Broadband
- Wireless Infrastructure
Description
- AD9119-CBLTX-EBZ, Evaluation Board using AD9119 high performance, 11-bit, 2.8 GSPS RF Digital to Analog Converter. The AD9119 evaluation boards range from a basic first Nyquist zone (normal mode) EVAL board to a mix-mode first, second, and third Nyquist zone board to a full cable transmit chain complete with clock generator, channel filter, and output power amplifier
Caractéristiques principales
-
DAC Resolution11 Bit
-
DAC Sampling Rate2.8G SPS
-
Number of Channels1CH
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM337IMP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LM337IMP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
SY89832UMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | Ajouter au panier | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | Ajouter au panier | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | Ajouter au panier | |
|
AD9119BBCZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray | Ajouter au panier |