AD9253-125EBZ, Evaluation Board for the AD9253, Quad, 12-Bit, 125 MSPS, Serial LVDS 1.8 V ADC
Using Part
Vignette
1 / 11
Documents connexes
Pour les produits finaux
- Medical Imaging
- Test Equipment
- Ultrasound Imaging
Description
- AD9253-125EBZ, is an evaluation board for the AD9253-125, quad, 12-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The AD9253 data sheet provide additional information related to device configuration and performance, and should be consulted when using these tools
Caractéristiques principales
-
ADC Resolution14 Bit
-
ADC Sampling Rate125M SPS
-
Number of Channels4CH
Pièces en vedette (13)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4930-2YCPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | Ajouter au panier | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Ajouter au panier | |
|
ADR130BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R | Ajouter au panier | |
|
ADA4930-2YCPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP125ARHZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R | Ajouter au panier | |
|
ADA4930-2YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
AD9253BCPZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP Tray | Ajouter au panier | |
|
AD9253BCPZRL7-125 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP T/R | Ajouter au panier | |
|
AD9253BCPZRL7-105 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 105Msps 14-bit Serial 48-Pin LFCSP EP T/R | Ajouter au panier | |
|
AD9253BCPZRL7-80 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 80Msps 14-bit Serial 48-Pin LFCSP EP T/R | Ajouter au panier | |
|
AD9253BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 80Msps 14-bit Serial 48-Pin LFCSP EP Tray | Ajouter au panier |