AD9289-65EB, Evaluation Board for AD9289 Quad, 8-Bit, 65 MSPS, Serial LVDS ADC Converter
Using Part
Vignette
1 / 5
Pour les produits finaux
- Medical Imaging
- Tape Deck
Description
- AD9289-65EB, Evaluation Board for the AD9289 is a quad 8-bit, 65 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit that is designed for low cost, low power, small size, and ease of use. The product operates at up to a 65 MSPS conversion rate and is optimized for outstanding dynamic performance where a small package size is critical. The ADC requires a single, 3V power supply and an LVDS compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications
Caractéristiques principales
-
ADC Resolution8 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels4CH
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR510ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 1V 10mA 3-Pin SOT-23 T/R | Ajouter au panier |