AD9753-EB, Evaluation Board using AD9753, 12-Bit, 300 MSPS High Speed Digital to Analog Converter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Communications and Telecom
- Direct Digital Synthesis
- Wireless Base Station
Description
- AD9753-EB, Evaluation Board using AD9753, 12-Bit, 300 MSPS High Speed Digital to Analog Converter. It integrates a high quality 12-bit TxDAC+ core, a voltage reference, and digital interface circuitry into a small 48-lead LQFP package. The AD9753 offers exceptional ac and dc performance while supporting update rates up to 300 MSPS. The AD9753 has been optimized for ultrahigh speed applications up to 300 MSPS where data rates exceed those possible on a single data interface port DAC. The digital interface consists of two buffered latches as well as control logic
Caractéristiques principales
-
DAC Resolution12 Bit
-
DAC Sampling Rate300M SPS
-
Number of Channels1CH
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD9753ASTZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 48-Pin LQFP Tray | Ajouter au panier | |
|
AD9753ASTZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 48-Pin LQFP T/R | Ajouter au panier |