ADC08D500EVAL, Evaluation Board using ADC08D500 high performance, low power, dual 8-bit, 500 MSPS Analog-to-Digital Converter
Using Part
Vignette
1 / 5
Pour les produits finaux
- Communications and Telecom
- Oscilloscope
- Satellite Radio
- Set-Top Box
- Test Equipment
Description
- ADC08D500EVAL, Evaluation Board is designed to allow quick evaluation and design-in of ADC08D500 8-bit Analog-to-Digital Converter. This device is specified for 1.0 GSPS operation, but functions at speeds up to 1.6 GSPS
Caractéristiques principales
-
ADC Resolution8 Bit
-
ADC Sampling Rate500M SPS
-
Number of Channels2CH
Pièces en vedette (161)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1086CS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | Ajouter au panier | |
|
LM1086CS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | Ajouter au panier | |
|
LM1086CT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |
|
LM1086CT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |
|
LM1086IS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | Ajouter au panier | |
|
LM1086ISX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | Ajouter au panier | |
|
LM1086IT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |
|
DS90LV028AHM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC Tube | Ajouter au panier | |
|
DS90LV028AHMX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC T/R | Ajouter au panier | |
|
DS90LV028ATMX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC T/R | Ajouter au panier | |
|
LP3985ITL-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin DSBGA T/R | Ajouter au panier | |
|
LP3985ITLX-2.7/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin DSBGA T/R | Ajouter au panier |