ADM00497, Evaluation Board for UCS1002 USB Power Controller
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Adaptor AC to DC Supply
- Desktops and Servers
- Docking Station
- E-Book
- Notebook
- Printers
- Tablet
Description
- ADM00497, Evaluation Board for UCS1002 allows the user to use a graphical user interface to demonstrate the Highest Current Algorithm, apply charger emulation profiles and set up for full BC1.2 CDP, DCP and SDP modes. Options in the GUI include custom profile register configuration, dead battery routines, charge ration operation and configuration of fault handling
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | Ajouter au panier | |
|
UCS1002-2-BP-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.48A/0.85A/0.95A/1.13A/1.4A/1.72A/1.91A/2.37A 20-Pin QFN EP T/R | Ajouter au panier |