ADM00506, Evaluation Board based on the MCP37XXX High-Speed Pipeline ADC Data Capture Card
Using Part
Vignette
1 / 10
Documents connexes
Pour les produits finaux
- Cell Basestation
- Communications Equipment
- Data Acquisition System
- Portable Instrumentation
- Radar System
- Scanners
- Ultrasound Imaging
Description
- ADM00506, MCP37XXX High-Speed Pipeline ADC Data Capture Card Board is an FPGA-based memory buffer for the digital data received from the Analog to Digital Converter (ADC) on board the MCP37XXX Evaluation Boards
Caractéristiques principales
-
ADC Resolution16 Bit
-
ADC Sampling Rate200M SPS
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
X1E000021004812 | Epson America, Inc | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD | Ajouter au panier | |
|
TSX-3225 24.0000MF20G-AC3 | Epson America, Inc | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD | Ajouter au panier | |
|
24LC128-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | Ajouter au panier | |
|
MCP1727-ADJE/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | Ajouter au panier |