ADM7154RD-1.8EVALZ, Evaluation Board for Evaluating the ADM7154 1.8V Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- ADM7154RD-1.8EVALZ, Evaluation Board for Evaluating the ADM7154 1.8V Linear Regulator. The ADM7154CP-1.8EVALZ evaluation board is used to demonstrate the functionality of the ADM7154 linear regulator, respectively. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM7154ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 8-Pin LFCSP EP T/R | Ajouter au panier |