ADP1621 Boost Controller uses 10 V to 30 V for the input voltage
Using Part
Vignette
1 / 1
Pour les produits finaux
- DC to DC Converter
- High-Brightness LED Driver
- LCD Backlighting
- Photodiode Sensor
- Portable
Description
- ADP1621 is a fixed-frequency, pulse-width modulation (PWM), current-mode, step-up converter controller. It drives an external n-channel MOSFET to convert the input voltage to a higher output voltage. The ADP1621 can also be used to drive flyback, SEPIC, and forward converter topologies, either isolated or non isolated. The ADP1621 eliminates the use of a current-sense power resistor by measuring the voltage drop across the on resistance of the n-channel MOSFET
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 30 V
-
Output Voltage15 V
-
Output Current1 A
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADCMP356YKSZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin SC-70 T/R | Ajouter au panier | |
|
ADP1621ARMZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R | Ajouter au panier |