ADP1821 PWM buck controller uses 14.4 V to 20.0 V for the input voltage
Using Part
Vignette
1 / 1
Pour les produits finaux
- DDR Memory
- Medical Imaging
- Optical Networking
- Power Substation
- Printers
- Servers
- Set-Top Box
Description
- ADP1821 is a versatile, dual output, interleaved, synchronous PWM buck controller that generates two independent outputs from an input voltage of 3.7 V to 20 V. Each channel can be configured to provide output voltage from 0.6V to 85% of the input voltage. The two channels operate 180 out of phase, which reduces the current stress on the input capacitor and allows the use of a smaller and lower cost input capacitor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage14 to 20 V
-
Output Voltage12 V
-
Output Current1.2@12V A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1821ARQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1200kHz 16-Pin QSOP T/R | Ajouter au panier |