ADP2105-EVAL, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5 V
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
- Desktop PC
- Personal Digital Assistant
- Portable
- Set-Top Box
- Telecom Power Supply
- Video and Imaging
- Wired Networking
Description
- ADP2105-EVAL, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5V. ADP2105 evaluation board is a complete step-down DC to DC converter solution using the ADP2105 step-down DC to DC converter. It provides a ±1% accurate (±3% over all conditions) regulated output voltage with load currents up to 1A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8 to 5.5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck