ADP2108UJ-3.3-EVALZ, Evaluation Board for 600mA,3 MHz Buck Regulator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Audio
- Desktop PC
- Digital Camera
- GPS Navigation
- Personal Digital Assistant
- Portable Media Player
Description
- ADP2108UJ-3.3-EVALZ, Evaluation Board for 600mA,3 MHz Buck Regulator, step-down regulator solution that tests the ADP2108, a high efficiency, low quiescent current step-down, DC to DC converter in TSOT package
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2108AUJZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin TSOT T/R | Ajouter au panier |