ADP2139CB-0.8EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 0.8 V, 3 MHz Buck Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Audio
- Desktop PC
- Digital Camera
- GPS Navigation
- Personal Digital Assistant
- Portable Media Player
- Wireless
Description
- ADP2139CB-0.8EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 0.8 V, 3 MHz Buck Regulator. The ADP2139 is high efficiency, low quiescent current, synchronous step-down DC to DC converter, alos ADP2139 has the additional feature of an internal discharge switch
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage0.8 V
-
Output Current0.8 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2139ACBZ-0.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V 0.8A 6-Pin WLCSP T/R | Ajouter au panier |