ADP2301 PWM buck controller uses 4.5 V to 5.5 V for the input voltage
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications and Telecom
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Optical Networking
Description
- ADP2301 uses 4.5 V to 5.5 V for the input voltage. Design criteria are for small size and low cost. The ripple is less than 1% of vout. Transient response varies over the load range and is not considered high priority. The switching frequency is fixed at 1.4 MHz
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage-5 V
-
Output Current0.5 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2301AUJZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | Ajouter au panier | |
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | Ajouter au panier |