ADP7112CB-EVALZ, Evaluation Board for Evaluating the ADP7112 Low Noise, CMOS LDO Linear Regulator
Using Part
Vignette
1 / 5
Pour les produits finaux
- Power Supplies
Description
- ADP7112CB-EVALZ, Evaluation Board used to demonstrate the functionality of the ADP7112 linear regulator. Simple device measurements, such as line and load regulation, dropout voltage and ground current, can be demonstrated with just a single voltage source, load resistors and a voltmeter or an ammeter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 20 V
-
Output Voltage3.3 V
-
Output Current0 to 0.2 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7112ACBZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.4V 0.2A 6-Pin WLCSP T/R | Ajouter au panier |