ADP7142RD-EVALZ, LFCSP Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- ADP7142RD-EVALZ, Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs. The ADP7142 evaluation board is used to demonstrate the functionality of the ADP7142 series of linear regulators. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 40 V
-
Output Current0.2 A
-
TopologyLDO
Pièces en vedette (16)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7142ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
ADP7142ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
ADP7142ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
ADP7142ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
ADP7142ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
ADP7142ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
ADP7142ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
ADP7142ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
ADP7142ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
ADP7142ARDZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
ADP7142ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 6-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP7142ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 6-Pin LFCSP EP T/R | Ajouter au panier |