ADP8860DBCP-EVALZ, Evaluation Board for ADP8860 Back-Light LED Linux Driver
Using Part
Vignette
1 / 2
Pour les produits finaux
- Backlighting
- Wireless Keypads
Description
- ADP8860DBCP-EVALZ, Evaluation Board for the ADP8860 back-light led linux driver, communicates with an external processor using an I2C interface and an interrupt line (nINT). The processor sends initialization and activation commands to the ADP8860, which acts as a slave device. The interrupt line, from the ADP8860 to the processor, is used to indicate a failure condition, such as a thermal shutdown or an overvoltage and LED/output short circuit, or to indicate a light level threshold has been crossed
Caractéristiques principales
-
Output Current0.06 A
-
Number of Derived Elements17
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP8860ACPZ-R7 | Analog Devices | LED Drivers | LED Driver 9 Segment 20-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP8860ACBZ-R7 | Analog Devices | LED Drivers | LED Driver 9 Segment 20-Pin WLCSP T/R | Ajouter au panier |