ADS1248EVM, Evaluation Board for the ADS1248, 24-bit, multi-channel, delta-sigma analog-to-digital converter (ADC)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Control
- Pressure Sensor
- Thermocouple
Description
- ADS1248EVM, is a complete Evaluation Board, which combines the ADS1248EVM with the MSP430-based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1248EVM to connect to a computer via a USB port. The ADS1248EVMis controlled by the ADCPro evaluation software using a plug-in. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1248 device
Caractéristiques principales
-
ADC Resolution24 Bit
-
ADC Sampling Rate2K SPS
Pièces en vedette (25)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
REF5020ID | Texas Instruments | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC Tube | Ajouter au panier | |
|
OPA227UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | Ajouter au panier | |
|
OPA227U/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC T/R | Ajouter au panier | |
|
REF5020IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |
|
SN74LVC1G07DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | Ajouter au panier | |
|
SN74LVC2G157DCTRG4 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | Ajouter au panier | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
REF5020IDR | Texas Instruments | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC T/R | Ajouter au panier | |
|
REF5020IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin VSSOP T/R | Ajouter au panier | |
|
OPA227UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier | |
|
OPA227U/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC T/R | Ajouter au panier |