ADT7462EBZEVB, Evaluation Board for ADT7462 Flexible Systems Monitor
Using Part
Vignette
1 / 6
Pour les produits finaux
- Measurement Instruments
- Servers
- Test Equipment
Description
- ADT7462EBZEVB, Evaluation Board for the ADT7462 is a flexible systems monitor suitable for use in a wide variety of applications. It can monitor temperature in up to three remote locations, as well as its ambient temperature. There are up to four PWM outputs. These can be used to control the speed of a cooling fan by varying the % duty cycle of the PWM drive signal applied to the fan. The ADT7462 supports high frequency PWM for 4-wire fans and low frequency PWM for 2-wire and 3-wire fans. Up to eight TACH inputs can be used to measure the speed of 3-wire and 4-wire fans. There are up to 13 voltage monitoring inputs, ranging from 12V to 0.9V
Pièces en vedette (12)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | Ajouter au panier | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | Ajouter au panier | |
|
ADG821BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP Tube | Ajouter au panier | |
|
ADG715BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP T/R | Ajouter au panier | |
|
ADG715BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP T/R | Ajouter au panier | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | Ajouter au panier | |
|
24LC64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | Ajouter au panier | |
|
24LC64T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | Ajouter au panier | |
|
MC7805CTG | 3-Pin Linear Regulator | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |
|
ADG715BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP Tube | Ajouter au panier | |
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | Ajouter au panier | |
|
ADG821BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP T/R | Ajouter au panier |