AKD4385-B, Evaluation Board for AK4385 192kHz Sampling 24Bit DS DAC
Using Part
Vignette
1 / 3
Pour les produits finaux
- Audio Interfaces
Description
- AKD4385-B, Evaluation Board for AK4385, which is 192kHz sampling 24Bit DS DAC. The AKD4385-B includes a LPF which can add differential analog outputs from the AK4385 and also has a digital interface. Therefore, it is easy to evaluate the AK4385
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NJM78M05FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F | Ajouter au panier | |
|
NJM4580M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual GP ±18V 8-Pin DMP | Ajouter au panier |