AKD4613-A, Evaluation Board for AK4613, 24bits, 4/12-Channel Audio CODEC
Using Part
Vignette
1 / 12
Pour les produits finaux
- Audio Interfaces
Description
- AKD4613-A, Evaluation Board for the AK4613, 24bits, one-chip CODEC that includes 4 channels of ADC and 12 channels of DAC. The AKD4613-A, it has the interface with the evaluation board of ADC and DAC, so it is easy to evaluate A/D and D/A. and also, AKD4613-A, it has the digital audio interface, so it is available to achieve the interface with the equipments of digital audio systems, via RCA connectors
Caractéristiques principales
-
CODEC Resolution24 Bit
Pièces en vedette (26)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
74AVC4T245GU-Q100X | Nexperia | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin XQFN T/R Automotive AEC-Q100 | Ajouter au panier | |
|
74AC14SC | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | Ajouter au panier | |
|
NJM5532M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP | Ajouter au panier | |
|
NJM5532DD | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP | Ajouter au panier | |
|
74AVC4T245D-Q100J | Nexperia | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin SO T/R Automotive AEC-Q100 | Ajouter au panier | |
|
74AVC4T245D,118 | Nexperia | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin SO T/R | Ajouter au panier | |
|
74LVC541AD-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin SO T/R | Ajouter au panier | |
|
74LVC541ABQ,115 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R | Ajouter au panier | |
|
74AVC4T245PW-Q100J | Nexperia | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R Automotive AEC-Q100 | Ajouter au panier | |
|
74AVC4T245BQ,115 | Nexperia | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin DHVQFN EP T/R | Ajouter au panier | |
|
74LVC541APW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | Ajouter au panier | |
|
74LVC541AD,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R | Ajouter au panier |