AL5812EV1, AL5812MPEV1 Evaluation Board based on AL5812 Linear LED Driver
Using Part
Vignette
1 / 2
Pour les produits finaux
- Illumination
- LED Converter
- Traffic Signs
Description
- AL5812EV1, AL5812MPEV1 Evaluation Board for the AL5812 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability. The AL5812 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors. The AL5812 has an open drain output that can swing from 1V up to 60V enabling it drive long LED chains. Its low 0.5V RSET pin is outside of the LED current path and so accuracy is maintained while minimizing the required overhead to regulate the LED current. This reduces its power dissipation when compared to traditional linear LED drivers
Caractéristiques principales
-
Input Voltage3.5 to 60 V
-
Output Current0.15 A
-
Number of Derived Elements2
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AL5812MP-13 | Diodes Incorporated | LED Drivers | LED Driver 400uA Supply Current 8-Pin MSOP EP T/R | Ajouter au panier |