AN2334: Complete Car Door Module Application Circuit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Car Body Electronics
Description
- AN2334 Complete Car Door Module Application Circuit consists of a rubber-sealed carrier, onto which a variety of door components such as the window lift mechanism, the wing mirror electric motor, the wiring harness, the loud speaker, the door latch inner release cable, locks and various switches are fitted, forming a cassette
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L9950XPTR | STMicroelectronics | Motor Controller and Driver ICs | Dual Half Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSO T/R | Ajouter au panier | |
|
L4979DTR-E | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SO T/R | Ajouter au panier | |
|
L9950TR | STMicroelectronics | Motor Controller and Driver ICs | Dual Half Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSO T/R | Ajouter au panier |