AN30183A-EVB, Evaluation Board based on AN30183A Multi Power Supply (High Efficiency Power LSI)
Using Part
Vignette
1 / 2
Pour les produits finaux
- Portable
Description
- AN30183A-EVB, Evaluation Board for the AN30183A is a multi power supply LSI which has high-speed response DC-DC Step Down Regulator (1-ch) and LDO regulators (4-ch). The output DC of each power supply is variable by I2C control
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.8 to 2.4|1 to 3.3 V
-
Output Current0.3@1 to 3.3V|0.6@0.8 to 2.4V A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ATE1E-2M3-10-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack | Ajouter au panier |