AND8073/D, Demo Board Using the NCN6000 Smart Card Interface
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automatic Teller Machine
- Television
Description
- AND8073/D, Demo Board Using the NCN6000 Smart Card Interface. The demo board comes fully assembled, ready to operate on a 5 + 3 inches board. Included are all the functions needed to evaluate the NCN6000 integrated circuit. The board requires only external DC 8 to 12 Volts 500 mA stabilized power supply
Caractéristiques principales
-
Supply VoltageSingle(3) V
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MC34164D-5R2G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 8-Pin SOIC N T/R | Ajouter au panier | |
|
MC74LVX259DR2G | onsemi | Latches | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R | Ajouter au panier | |
|
MC74LVX259DTR2G | onsemi | Latches | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R | Ajouter au panier |