AOZ1094DI-EVB, Evaluation Board using AOZ1094DI DC-DC single step down converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- Graphics Card
- HDD/DVD Recorder
- LCD Panel
- Optical Networking
- Set-Top Box
- Telecom Infrastructure
Description
- AOZ1094DI-EVB, Evaluation Board is a fully assembled and tested circuit board built with the AOZ1094DI buck regulator IC. It outputs an adjustable voltage up to 5A of continuous current. The evaluation board requires an input voltage from 4.5 to 16V. The output voltage is preset at 3.3V and can be adjusted down to 0.8V. The AOZ1094DI-EVB circuit has features like current limit, short circuit protection, input under voltage lock out, internal soft start and thermal shut-down. It operates at a fixed 500kHz switching frequency. The integrated internal MOSFET minimizes component count, board area and total cost
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage0.8 to 3.3 V
-
Output Current5 A
-
TopologyBuck