AP5100WGEVM, Evaluation Board based on AP5100 1.2A Step-Down Converter with 1.4Mhz Switching Frequency
Using Part
Vignette
1 / 3
Pour les produits finaux
- Battery Charger
- Distributed Power System
- LED Driver
Description
- AP5100WGEVM, Evaluation Board for the AP5100 current mode step-down converter with a built-in power MOSFET. The AP5100 enables a constant output current of up to 1.2A over a wide input supply range from 4.75V to 24V. It provides excellent line regulation, load regulation and transient response over the operating input voltage and temperature range. The AP5100 is self protected, through a cycleby-cycle current limiting algorithm and an on chip thermal protection. The AP5100 is available in SOT26 package
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current1.2 A
-
Efficiency88 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AP5100WG-7 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 24V Step Down Single-Out 0.81V to 15V 1.2A 6-Pin SOT-26 T/R | Ajouter au panier |