Application Circuit based on the Bipolar 2-Phase Stepper Motor Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Motion Motor Control
Description
- Application Circuit for the Bipolar 2-Phase Stepper Motor. The L6506 may be used with either two phase bipolar or four phase unipolar motor configurations. This circuit shows the L6506 used in conjunction with the L298N in a 2 phase bipolar stepper motor application
Caractéristiques principales
-
Motor TypeStepper Motor
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L6506D013TR | STMicroelectronics | Motor Controller and Driver ICs | Motor Controller 20-Pin SO T/R | Ajouter au panier | |
|
L6506D | STMicroelectronics | Motor Controller and Driver ICs | Motor Controller 20-Pin SO Tube | Ajouter au panier | |
|
L298N | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube | Ajouter au panier |