AS5055-DB-1.0, Demo Board based on AS5055 Magnetic Rotary Encoder
Using Part
Vignette
1 / 3
Pour les produits finaux
- Automotive Applications
- Industrial Applications
Description
- AS5055-DB-1.0, Demo Board for the AS5055 is a single-chip magnetic rotary encoder with low voltage and low power features. It includes 4 integrated Hall elements, a high resolution ADC and a smart power management controller. The angle position, alarm bits and magnetic field information are transmitted over a standard 3-wire or 4-wire SPI interface to the host processor
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
32128A FC BW-3 | Displaytech | STN Graphics Modules | Monochrome Graphic Display Module | Ajouter au panier | |
|
AS5055A-BQFM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | Ajouter au panier | |
|
AS5055A-BQFT | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | Ajouter au panier |