ATEtheRNET1-XPRO, Ethernet1 Xplained Pro is an Extension Board to the Atmel Xplained Pro evaluation platform
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Building Automation
- Industrial Communications
- Networking
Description
- ATEtheRNET1-XPRO, Ethernet1 Xplained Pro is an Extension Board to the Atmel Xplained Pro evaluation platform. The board enables the user to experiment with Ethernet network connectivity applications. The Ethernet1 Xplained Pro is a basic extension board for the Xplained Pro platform. The Ethernet is controlled via a SPI interface up to 40MHz for high throughput Ethernet applications. Ethernet1 Xplained Pro connects to any Xplained Pro standard extension header on any Xplained Pro MCU board
Caractéristiques principales
-
Ethernet Communication Standard10Base-T|100Base-T
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AT93C46DN-SH-T-989 | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC W T/R | Ajouter au panier | |
|
FA-238 25.0000MB-C3 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | Ajouter au panier | |
|
FA23825.0000MBC3 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | Ajouter au panier | |
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube | Ajouter au panier | |
|
AT93C46DN-SH-T | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | Ajouter au panier | |
|
KSZ8851SNLI | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray | Ajouter au panier |