ATSAM4S-XPLD, SAM4S Xplained Kit is the ideal platform designed to evaluate the ATSAM4SD32 SAM4S Cortex-M4 processor-based Microcontroller
Using Part
Vignette
1 / 7
Documents connexes
Pour les produits finaux
- Building Automation
- Computers and Peripherals
- Industrial Automation HMI
- Measurement Instruments
- Notebook
- Polyphase Electricity Meter
- Portable Media Player
- Security System
- Smart Energy
- Smart Phone
- Tablet
Description
- ATSAM4S-XPLD, SAM4S Xplained Kit is the ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex-M4 processor-based microcontroller. The SAM4S Xplained contains four QTouch button sensors, LEDs and a USB port. The Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and integrates a JTAG emulator with USB interface for programming and debugging
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameSAM4S
-
Core ProcessorARM Cortex-M4
Pièces en vedette (21)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MT29F2G08ABAEAWP:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | Ajouter au panier | |
|
LM4040AIM3X-3.0 | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
MT29F2G08ABAEAWP:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R | Ajouter au panier | |
|
MT29F2G08ABAEAWP-AATX:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 48-Pin TSOP Tray | Ajouter au panier | |
|
ATSAM4S16CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/3.3V 100-Pin LQFP Tray | Ajouter au panier | |
|
ADS7843E | Texas Instruments | Touch Screen Controllers | Resistive Touch Screen 4-Wire 16-Pin SSOP Tube | Ajouter au panier | |
|
MIC29152WU | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 25V 1.5A 6-Pin(5+Tab) TO-263 Tube | Ajouter au panier | |
|
MT29F2G08ABAEAWP-AATX:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 48-Pin TSOP Tray | Ajouter au panier | |
|
ADM3485ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | Ajouter au panier | |
|
ADS7843E-210659901 | Texas Instruments | Touch Screen Controllers | Resistive Touch Screen 4-Wire 16-Pin SSOP Tube | Ajouter au panier | |
|
TS922AID | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 12V 8-Pin SO N Tube | Ajouter au panier | |
|
MT29F2G08ABAEAWP-IT:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | Ajouter au panier |