B-L475E-IOT01A2, STM32L4 Discovery Kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi
Using Part
Vignette
1 / 15
Documents connexes
Pour les produits finaux
- IoT Applications
Description
- B-L475E-IOT01A2, STM32L4 Discovery Kit for IoT node (B-L475E-IOT01A) allows users to develop applications with direct connection to cloud servers. The STM32L4 Discovery kit enables a wide diversity of applications by exploiting low-power multilink communication (BLE, Sub-GHz), multiway sensing (detection, environmental awareness) and ARM Cortex-M4 core-based STM32L4 Series features. Arduino Uno V3 and PMOD connectivity provide unlimited expansion capabilities with a large choice of specialized add-on boards
Pièces en vedette (51)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ISM43362-M3G-L44-E-SPI | Inventek Systems | 802.11 Wireless LAN | Module 802.11b/g/n 2.497GHz 11000Kbps 44-Pin LGA | Ajouter au panier | |
|
ISM43362-M3G-L44-E | Inventek Systems | 802.11 Wireless LAN | Module 802.11b/g/n 2.497GHz 11000Kbps 44-Pin LGA | Ajouter au panier | |
|
M24SR64-YMN6T/2 | STMicroelectronics | NFC/RFID Tags and Transponders | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R | Ajouter au panier | |
MX25R6435FBDIH0 | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP | Ajouter au panier | ||
|
MX25R6435FZAIL0 TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP | Ajouter au panier | |
|
MX25R6435FM1IL0 | Macronix International Co., Ltd. | Flash | NOR Flash Serial 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8-Pin SOP | Ajouter au panier | |
|
MX25R6435FBFIL0 TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP | Ajouter au panier | |
|
MX25R6435FBDIL0/TUBE | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP | Ajouter au panier | |
|
MX25R6435FBDIL0 TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP | Ajouter au panier | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | Ajouter au panier |