B4420QDS, QorIQ Qonverge B4420QDS Application Development System for applications using the QorIQ Qonverge B4420 baseband SoC
Using Part
Vignette
1 / 2
Pour les produits finaux
- GSM
- WiMAX Basestation
Description
- B4420QDS, QorIQ Qonverge B4420QDS Application Development System for applications using the QorIQ Qonverge B4420 baseband SoC. The QorIQ Qonverge B4420QDS development system is a complete application development environment intended for engineers developing applications for the Freescale B4420 baseband SoC processor. The B4420 processor includes highly integrated MPU and DSP processor cores containing two e6500 dual-thread Power Architecture cores, including the AltiVec 128-bit vector SIMD engine running at up to 1.6 GHz, two StarCore SC3900FP DSPs supporting up to 76.8 GMAC/s of fixed point and up to 38.4 GFLOP/s of floating point with each DSP core running at up to 1.2 GHz, powerful baseband transport accelerators and high-speed interfaces pertinent to the device high throughputs
Caractéristiques principales
-
Embedded System TypeSoC
-
Family NameQorIQ
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
VSC8662XIC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray | Ajouter au panier | |
|
VSC8662XIC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray | Ajouter au panier |