Base Board, Compact Embedded Backbone provides a quick and efficient way to build a Complete Embedded System Using CPU and Expansion Modules
Using Part
Vignette
1 / 13
Description
- Base Board, U-MoBo Base Board provides a quick and efficient way to build a complete embedded system using CPU and expansion modules (SoM and ExM) compliant with the U-MoBo specifications
Caractéristiques principales
-
Embedded System TypePSoC
Pièces en vedette (14)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G14DRLRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | Ajouter au panier | |
|
1825027-5 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose | Ajouter au panier | |
|
FSMRA2JH | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose | Ajouter au panier | |
|
FSMRA2JH04 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose | Ajouter au panier | |
|
MIC2075-1YMM-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R | Ajouter au panier | |
|
SN74LVC1G14DRLR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | Ajouter au panier | |
|
1825027-5 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose | Ajouter au panier | |
|
PCA9515APWR | Texas Instruments | Signal Buffers and Repeaters | I2C Logic Repeater 2.5V/3.3V 8-Pin TSSOP T/R | Ajouter au panier | |
|
USB2517-JZX | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP | Ajouter au panier | |
|
24LC128-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | Ajouter au panier | |
|
MIC2075-1YMM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube | Ajouter au panier | |
|
USB2517-JZX-TR | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V T/R 64-Pin QFN EP | Ajouter au panier |