BD7682FJ-LB 210 to 480 VAC Input Quasi-Resonant Auxiliary Power Supply Application Circuit with 1700V SiC MOSFET
Using Part
Vignette
1 / 4
Pour les produits finaux
- Industrial Drives
- UPS System
Description
- Application circuit presents the AUX board based on Flyback topology and contains the device SCT2H12NZ as main switch, in combination with BD7682FJ-LB a quasi-resonant controller. The technique of quasi-resonance reduces the dynamic losses on the SiC MOSFET and consequently lowers its operating temperature. The AUX board is able to operate with both AC and DC input voltages. It is therefore possible to derive the power directly from the grid or from the system DC link, e.g. after the PFC stage. In case of AC input, the accepted input voltage range goes from 210 to 480 VAC. This option can be interesting for applications like UPS and industrial drives, where the power for the AUX board comes from the AC grid
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage210 to 480 (AC) V
-
Output Voltage12 V
-
Output Power40 W
-
TopologyFlyback
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
BD7682FJ-LBE2 | ROHM Semiconductor | AC to DC Switching Converters | AC to DC Switching Converter Resonant Controller 20V 134kHz T/R 8-Pin SOP-J | Ajouter au panier |