BD7682FJ-LB 300 to 900 VDC Input Quasi-resonant Auxiliary Power Supply Application Circuit with 1700V SiC MOSFET
Using Part
Vignette
1 / 4
Pour les produits finaux
- PV Inverters
- Solar Photovoltaic
Description
- Application circuit presents the AUX board based on Flyback topology and contains the device SCT2H12NZ as main switch, in combination with BD7682FJ-LB a quasi-resonant controller. The technique of quasi-resonance reduces the dynamic losses on the SiC MOSFET and consequently lowers its operating temperature. The AUX board is able to operate with both AC and DC input voltages. It is therefore possible to derive the power directly from the grid or from the system DC link, e.g. after the PFC stage. In case of DC input, the input range goes from 300 to 900 VDC. This can be useful for solar PV inverters, enabling the power to be extracted directly from the PV panels
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage300 to 900 V
-
Output Voltage12 V
-
Output Power40 W
-
TopologyFlyback
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
BD7682FJ-LBE2 | ROHM Semiconductor | AC to DC Switching Converters | AC to DC Switching Converter Resonant Controller 20V 134kHz T/R 8-Pin SOP-J | Ajouter au panier |