BD83070GWL-EVK-001, Evaluation Board For BD83070GWL Synchronous Buck-Boost DC/DC Converter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Portable-Powered Products
- Smart Phone
- Tablet
Description
- BD83070GWL-EVK-001, Evaluation Board for the BD83070GWL converter is a power supply solution designed for battery powered devices. It can operate at pulse frequency modulation (PFM) to suppress loss and current consumption during light load which has 2.8uA quiescent current at no load. Capable to support up to 1A output on pulse width modulation (PWM) and provides high efficiency for heavy load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2 to 5.5 V
-
Output Voltage2.5|3.3 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck Boost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
BD83070GWL-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 2.5V/3.3V 1A 12-Pin UCSP50L1C T/R | Ajouter au panier |