BQ24075EVM, Evaluation Board using BQ24075, 4.2V, 1-Cell, Lithium-Ion/Lithium-Polymer Battery Charger for SmartPhone
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Portable Media Player
- Portable Navigation System
- Smart Phone
Description
- BQ24075EVM, Evaluation Board provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24075 product families. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications (see the data sheet for correct device) using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current. This EVM was designed as a stand-alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers
Caractéristiques principales
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.75 to 6.5 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ24075RGTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | Ajouter au panier | |
|
BQ24075RGTT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | Ajouter au panier |