C8051F540DK, 8051 Development System for the C8051F544 MCU for Industrial applications
Using Part
Vignette
1 / 5
Pour les produits finaux
- Industrial Applications
Description
- C8051F540DK, Development Kit is intended as a development platform for the microcontrollers in the C8051F544 MCU family
Caractéristiques principales
-
Embedded System TypeMCU
-
Family Name8051
Pièces en vedette (11)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2937IMP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
CP2102N-A02-GQFN20R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP | Ajouter au panier | |
|
LM2937IMP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
C8051F542-IM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 24-Pin QFN EP Tube | Ajouter au panier | |
|
CP2102N-A02-GQFN24 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 24-Pin QFN EP | Ajouter au panier | |
|
CP2102N-A02-GQFN28 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 28-Pin QFN EP | Ajouter au panier | |
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | Ajouter au panier | |
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | Ajouter au panier | |
|
CP2102N-A02-GQFN24R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 24-Pin QFN EP | Ajouter au panier | |
|
CP2102N-A02-GQFN20 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP | Ajouter au panier | |
|
CP2102N-A02-GQFN28R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 28-Pin QFN EP | Ajouter au panier |