CC-DEVPACK-DEBUG-RD, SimpleLink SensorTag Debugger DevPack Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- Sensors
Description
- CC-DEVPACK-DEBUG-RD, SimpleLink SensorTag Debugger DevPack Reference Design. The Debugger DevPack adds debug capability to your new SensorTag. Plug it into the SensorTag DevPack expansion header and debug your SensorTag with Code Composer Studio or IAR ARM development environments. The Debugger DevPack includes a FREE license of Code Composer Studio that is tied to the DevPack. The Debugger DevPack includes a USB power connection, making it easy to power your SensorTag during debugging. Alternatively, simply connect it to a USB power supply if your sensor application requires permanent power
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79601DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | Ajouter au panier | |
NX3225GA16.000MSTDCRG1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | Ajouter au panier | ||
|
LM4040B25IDCKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 15mA 5-Pin SC-70 T/R | Ajouter au panier | |
|
TM4C1294NCPDTT3R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 128-Pin TQFP T/R | Ajouter au panier |