CCG5 in a Single Port Notebook Application for CYPD5125-40LQXIT USB Type-C Port Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Desktop PC
- Notebook
Description
- CCG5 in a Single Port Notebook Application for CYPD5125-40LQXIT USB Type-C Port Controller. The EZ-PD CCG5 provides a complete dual USB Type-C and USB-Power Delivery port control solution for PCs, notebook, and dock. It can also be used in dual role and downstream-facing port applications. EZ-PD CCG5 uses proprietary M0S8 technology with a 32-bit, 48-MHz Arm Cortex-M0 processor with 128-KB flash and integrates two complete Type-C Transceivers including the Type-C termination resistors, RP and RD. CCG5 also integrates high-voltage regulator
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CYPD5125-40LQXIT | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Reel 40-Pin QFN EP | Ajouter au panier | |
|
CYPD5125-40LQXIT | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Reel 40-Pin QFN EP | Ajouter au panier |