CDCLVC1310EVM, Evaluation Board using CDCLVC1310, 10-Output Low Jitter Low Power Differential to LVCMOS Clock Buffer
Using Part
Vignette
1 / 5
Pour les produits finaux
- Communications and Telecom
- Medical Imaging
- Optical Networking
- Portable
- Wireless Infrastructure
Description
- CDCLVC1310EVM, Evaluation Board using CDCLVC1310, 10-output low jitter low power differential to LVCMOS clock buffer. The CDCLVC1310 is a highly versatile, low jitter and low power clock fan out buffer, which distributes up to ten low jitter LVCMOS clock outputs. The clock is derived from one of three inputs, whose primary and secondary inputs feature differential or single-ended signals and the third input is a crystal input
Caractéristiques principales
-
Operating Frequency200 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ECS-250-18-5PX-F-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | Ajouter au panier | |
|
CDCLVC1310RHBR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R | Ajouter au panier |