CDCM6100XEVM, Evaluation Module for the CDCM61001 or CDCM61002 or CDCM61004 are high-performance, low phase noise Clock Generators
Using Part
Vignette
1 / 2
Pour les produits finaux
- Wireless Communications
Description
- CDCM6100xEVM, Evaluation Module for CDCM61004 or CDCM61002 or CDCM61001 are a highly versatile, ultra low-jitter frequency synthesizer family that can generate four/two/one low-jitter clock output pairs, selectable among LVPECL, LVDS, or 2 LVCMOS, from a low-frequency crystal or LVCMOS input for a variety of wireline and data communication applications. Input frequency range at 21.875 MHz to 28.47 MHz. The CDCM6100x features an on-board PLL that can be easily configured solely through control pins. This device a perfect choice for use in demanding applications such as SONET, Ethernet, Fiber Channel and SAN. The CDCM6100x is a programmable clock generator with control pins only. No EEPROM or programming interface is necessary to program these devices
Caractéristiques principales
-
Operating Frequency21.875 to 28.47 MHz
Pièces en vedette (10)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCM61002RHBR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.28MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61004RHBR/2801 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.264MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61004RHBT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 43.75MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61002RHBT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.28MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61004RHBR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 43.75MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61001RHBR/2801 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.264MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61001RHBT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.28MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61001RHBR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 250MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61001RHBR/2801 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.264MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CDCM61001RHBR-AU | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 250MHz-OUT 32-Pin VQFN EP T/R | Ajouter au panier |