Compact Hot-Swap Solution Simplifies Advanced Mezzanine Card Design
Using Part
Vignette
1 / 1
Pour les produits finaux
- Advanced Mezzanine Card
Description
- Typical Advanced Mezzanine Card application for MicroTCA systems. In a typical Advanced MC application, the LTC4223 resides on the carrier board, delivering 12V and 3.3V auxiliary power to the modules
Caractéristiques principales
-
Input Voltage3.3|12 V
-
Output Voltage3.3|12 V
-
Output Current0.15@3.3V|7.4@12V A
Pièces en vedette (25)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1197LCMS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube | Ajouter au panier | |
|
LTC1197LCS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N Tube | Ajouter au panier | |
|
LTC1197LIS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N T/R | Ajouter au panier | |
|
LTC1197LCMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R | Ajouter au panier | |
|
LTC1197LIMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R | Ajouter au panier | |
|
LTC1197LIS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N | Ajouter au panier | |
|
LTC1197LIMS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube | Ajouter au panier | |
|
LTC1197LIS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N Tube | Ajouter au panier | |
|
LTC1197LCS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N T/R | Ajouter au panier | |
|
LTC4223IDHD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4223IGN-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC4223IGN-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | Ajouter au panier |